XM7A-0442A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM7A-0442-A

DigiKey Part Number
39-XM7A-0442-A-ND
Manufacturer
Manufacturer Product Number
XM7A-0442-A
Description
CONN RCPT USB2.0 TYPEA STACK R/A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XM7A-0442-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
8
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 60°C
Number of Ports
2
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,15000 Kč71,15 Kč
1065,40200 Kč654,02 Kč
2561,68480 Kč1 542,12 Kč
5059,20520 Kč2 960,26 Kč
12046,62225 Kč5 594,67 Kč
36039,81375 Kč14 332,95 Kč
60039,40138 Kč23 640,83 Kč
1 08037,95744 Kč40 994,04 Kč
Manufacturers Standard Package
Unit Price without VAT:71,15000 Kč
Unit Price with VAT:86,09150 Kč