TSM-105-02-L-DV-A-P-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-105-02-L-DV-A-P-TR

DigiKey Part Number
SAM14839TR-ND - Tape & Reel (TR)
SAM14839CT-ND - Cut Tape (CT)
SAM14839DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM-105-02-L-DV-A-P-TR
Description
CONN HEADER SMD 10POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-105-02-L-DV-A-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,70000 Kč42,70 Kč
5037,27740 Kč1 863,87 Kč
10033,45300 Kč3 345,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20033,45400 Kč6 690,80 Kč
60028,47113 Kč17 082,68 Kč
1 00024,34215 Kč24 342,15 Kč
2 00023,50884 Kč47 017,68 Kč
5 00021,49656 Kč107 482,80 Kč
Manufacturers Standard Package
Unit Price without VAT:42,70000 Kč
Unit Price with VAT:51,66700 Kč