
SSQ-105-03-T-D | |
|---|---|
DigiKey Part Number | SAM1204-05-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-105-03-T-D |
Description | CONN RCPT 10POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-105-03-T-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.394" (10.00mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,38100 Kč | 273,81 Kč |
| 100 | 23,25950 Kč | 2 325,95 Kč |
| 500 | 20,76156 Kč | 10 380,78 Kč |
| 1 000 | 19,77046 Kč | 19 770,46 Kč |
| 5 000 | 17,64920 Kč | 88 246,00 Kč |
| 10 000 | 16,80764 Kč | 168 076,40 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |




















