
TMS-115-53-G-S | |
|---|---|
DigiKey Part Number | TMS-115-53-G-S-ND |
Manufacturer | |
Manufacturer Product Number | TMS-115-53-G-S |
Description | .050" (1.27MM) MICRO HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header position |
Datasheet | Datasheet |
EDA/CAD Models | TMS-115-53-G-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 76,43267 Kč | 2 292,98 Kč |
| Unit Price without VAT: | 76,43267 Kč |
|---|---|
| Unit Price with VAT: | 92,48353 Kč |



