


NHD-0212WH-ATGH-JT# | |
|---|---|
DigiKey Part Number | NHD-0212WH-ATGH-JT#-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0212WH-ATGH-JT# |
Description | LCD MOD 24DIG 12X2 TRANSFLCT WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 55.70mm x 32.00mm x 14.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 24.0 | |
Display Format | 12 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.50mm H x 2.65mm W | |
Outline L x W x H | 55.70mm x 32.00mm x 14.50mm | |
Viewing Area | 46.00mm L x 14.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.45mm W x 0.60mm H | |
Interface | Parallel | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 5 | 157,31800 Kč | 786,59 Kč |
| 10 | 151,87900 Kč | 1 518,79 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |










