
TMM-149-01-T-S-SM | |
|---|---|
DigiKey Part Number | SAM1172-49-ND |
Manufacturer | |
Manufacturer Product Number | TMM-149-01-T-S-SM |
Description | CONN HEADER SMD 49POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 49 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-149-01-T-S-SM Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 89,11600 Kč | 891,16 Kč |
| 100 | 75,73770 Kč | 7 573,77 Kč |
| 500 | 67,60810 Kč | 33 804,05 Kč |
| 1 000 | 64,38344 Kč | 64 383,44 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |








