
TMM-147-01-T-S-SM | |
|---|---|
DigiKey Part Number | SAM1172-47-ND |
Manufacturer | |
Manufacturer Product Number | TMM-147-01-T-S-SM |
Description | CONN HEADER SMD 47POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 47 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-147-01-T-S-SM Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 85,94500 Kč | 859,45 Kč |
| 100 | 73,03940 Kč | 7 303,94 Kč |
| 500 | 65,19880 Kč | 32 599,40 Kč |
| 1 000 | 62,08857 Kč | 62 088,57 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |








