Connector Header Surface Mount 82 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-141-01-T-D-SM

DigiKey Part Number
SAM1171-41-ND
Manufacturer
Manufacturer Product Number
TMM-141-01-T-D-SM
Description
CONN HEADER SMD 82POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 82 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-141-01-T-D-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,91000 Kč136,91 Kč
10116,37100 Kč1 163,71 Kč
10098,90900 Kč9 890,90 Kč
50088,29492 Kč44 147,46 Kč
1 00084,08481 Kč84 084,81 Kč
Manufacturers Standard Package
Unit Price without VAT:136,91000 Kč
Unit Price with VAT:165,66110 Kč
Alternate Length
CONN HEADER SMD 100POS 2MM
In-Stock: 271
Unit Price: 109,19000 Kč
CONN HEADER SMD 98POS 2MM
In-Stock: 0
Unit Price: 160,42000 Kč
CONN HEADER SMD 96POS 2MM
In-Stock: 0
Unit Price: 157,49000 Kč
CONN HEADER SMD 94POS 2MM
In-Stock: 0
Unit Price: 154,55000 Kč
CONN HEADER SMD 92POS 2MM
In-Stock: 0
Unit Price: 151,61000 Kč