Connector Header Surface Mount 94 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-147-01-T-D-SM

DigiKey Part Number
SAM1171-47-ND
Manufacturer
Manufacturer Product Number
TMM-147-01-T-D-SM
Description
CONN HEADER SMD 94POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 94 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-147-01-T-D-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.126" (3.20mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3.2A per Contact
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,89000 Kč161,89 Kč
10137,49500 Kč1 374,95 Kč
100116,86440 Kč11 686,44 Kč
500104,32478 Kč52 162,39 Kč
1 00099,34952 Kč99 349,52 Kč
Manufacturers Standard Package
Unit Price without VAT:161,89000 Kč
Unit Price with VAT:195,88690 Kč
Alternate Length
CONN HEADER SMD 100POS 2MM
In-Stock: 271
Unit Price: 109,19000 Kč
CONN HEADER SMD 98POS 2MM
In-Stock: 0
Unit Price: 167,98000 Kč
CONN HEADER SMD 96POS 2MM
In-Stock: 0
Unit Price: 164,83000 Kč
CONN HEADER SMD 92POS 2MM
In-Stock: 0
Unit Price: 158,74000 Kč
CONN HEADER SMD 90POS 2MM
In-Stock: 0
Unit Price: 155,60000 Kč