Connector Header Through Hole 74 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-137-01-S-D

DigiKey Part Number
SAM1175-37-ND
Manufacturer
Manufacturer Product Number
TMM-137-01-S-D
Description
CONN HEADER VERT 74POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 74 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-137-01-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.126" (3.20mm)
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Bulk
Overall Contact Length
0.323" (8.20mm)
Part Status
Active
Insulation Height
0.059" (1.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.2A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1290,82000 Kč290,82 Kč
10247,10400 Kč2 471,04 Kč
100210,04090 Kč21 004,09 Kč
500187,51004 Kč93 755,02 Kč
1 000178,57308 Kč178 573,08 Kč
Manufacturers Standard Package
Unit Price without VAT:290,82000 Kč
Unit Price with VAT:351,89220 Kč
Alternate Length
CONN HEADER VERT 100POS 2MM
In-Stock: 93
Unit Price: 232,45000 Kč
CONN HEADER VERT 98POS 2MM
In-Stock: 0
Unit Price: 374,60000 Kč
CONN HEADER VERT 96POS 2MM
In-Stock: 224
Unit Price: 367,67000 Kč
CONN HEADER VERT 94POS 2MM
In-Stock: 0
Unit Price: 360,75000 Kč
CONN HEADER VERT 92POS 2MM
In-Stock: 0
Unit Price: 353,82000 Kč