
TMM-148-01-S-D | |
|---|---|
DigiKey Part Number | SAM1175-48-ND |
Manufacturer | |
Manufacturer Product Number | TMM-148-01-S-D |
Description | CONN HEADER VERT 96POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 96 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-148-01-S-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Overall Contact Length 0.323" (8.20mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,67000 Kč | 367,67 Kč |
| 10 | 312,49200 Kč | 3 124,92 Kč |
| 100 | 265,62680 Kč | 26 562,68 Kč |
| 500 | 237,13882 Kč | 118 569,41 Kč |
| Unit Price without VAT: | 367,67000 Kč |
|---|---|
| Unit Price with VAT: | 444,88070 Kč |








