Connector Header Through Hole 26 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-113-01-S-D

DigiKey Part Number
SAM1175-13-ND
Manufacturer
Manufacturer Product Number
TMM-113-01-S-D
Description
CONN HEADER VERT 26POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-113-01-S-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.323" (8.20mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 831
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
1086,49100 Kč864,91 Kč
10073,51610 Kč7 351,61 Kč
50065,62462 Kč32 812,31 Kč
1 00062,49446 Kč62 494,46 Kč
Manufacturers Standard Package
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč
Alternate Length
CONN HEADER VERT 100POS 2MM
In-Stock: 93
Unit Price: 232,45000 Kč
CONN HEADER VERT 98POS 2MM
In-Stock: 0
Unit Price: 331,56000 Kč
CONN HEADER VERT 96POS 2MM
In-Stock: 224
Unit Price: 325,47000 Kč
CONN HEADER VERT 94POS 2MM
In-Stock: 0
Unit Price: 319,38000 Kč
CONN HEADER VERT 92POS 2MM
In-Stock: 0
Unit Price: 313,08000 Kč