TLW-119-06-G-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-118-06-G-D

DigiKey Part Number
SAM1096-18-ND
Manufacturer
Manufacturer Product Number
TLW-118-06-G-D
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-118-06-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.300" (7.62mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 784
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,40000 Kč160,40 Kč
10136,34100 Kč1 363,41 Kč
100115,87600 Kč11 587,60 Kč
500115,27190 Kč57 635,95 Kč
Manufacturers Standard Package
Unit Price without VAT:160,40000 Kč
Unit Price with VAT:194,08400 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 177
Unit Price: 232,18000 Kč
CONN HEADER VERT 70POS 2.54MM
In-Stock: 283
Unit Price: 291,33000 Kč
CONN HEADER VERT 68POS 2.54MM
In-Stock: 283
Unit Price: 283,75000 Kč
CONN HEADER VERT 66POS 2.54MM
In-Stock: 283
Unit Price: 276,18000 Kč
CONN HEADER VERT 64POS 2.54MM
In-Stock: 343
Unit Price: 268,60000 Kč