
TLH-030-0.50-G-D-A-K | |
|---|---|
DigiKey Part Number | 612-TLH-030-0.50-G-D-A-KTR-ND - Tape & Reel (TR) 612-TLH-030-0.50-G-D-A-KCT-ND - Cut Tape (CT) 612-TLH-030-0.50-G-D-A-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLH-030-0.50-G-D-A-K |
Description | 0.50 MM MICRO BLADE & BEAM ULTRA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.056" (1.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 76,58000 Kč | 765,80 Kč |
| 25 | 71,77120 Kč | 1 794,28 Kč |
| 50 | 68,34000 Kč | 3 417,00 Kč |
| 100 | 65,07490 Kč | 6 507,49 Kč |
| 250 | 61,00088 Kč | 15 250,22 Kč |
| 500 | 58,46180 Kč | 29 230,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 47,87559 Kč | 69 419,61 Kč |
| 2 900 | 46,82554 Kč | 135 794,07 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |




