20 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFSD-10-28-G-12.00-T-NDS

DigiKey Part Number
TFSD-10-28-G-12.00-T-NDS-ND
Manufacturer
Manufacturer Product Number
TFSD-10-28-G-12.00-T-NDS
Description
.050" TIGER EYE DOUBLE ROW DISC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
TFSD-10-28-G-12.00-T-NDS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
1.00' (304.80mm)
Features
Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1391,40000 Kč391,40 Kč
10371,89600 Kč3 718,96 Kč
Manufacturers Standard Package
Unit Price without VAT:391,40000 Kč
Unit Price with VAT:473,59400 Kč