20 Position Cable Assembly Rectangular Socket to Plug 0.833' (254.00mm, 10.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFSD-10-28-G-10.00-T-NDS

DigiKey Part Number
TFSD-10-28-G-10.00-T-NDS-ND
Manufacturer
Manufacturer Product Number
TFSD-10-28-G-10.00-T-NDS
Description
.050 SOCKET DISCREET CABLE ASSEM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
EDA/CAD Models
TFSD-10-28-G-10.00-T-NDS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
0.833' (254.00mm, 10.00")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,17000 Kč378,17 Kč
10357,99500 Kč3 579,95 Kč
25344,53520 Kč8 613,38 Kč
50336,15700 Kč16 807,85 Kč
100295,97940 Kč29 597,94 Kč
Manufacturers Standard Package
Unit Price without VAT:378,17000 Kč
Unit Price with VAT:457,58570 Kč