
TFML-105-01-S-D | |
|---|---|
DigiKey Part Number | 612-TFML-105-01-S-D-ND |
Manufacturer | |
Manufacturer Product Number | TFML-105-01-S-D |
Description | CONN HEADER VERT 10POS 1.27MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFML-105-01-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.134" (3.39mm) | |
Contact Length - Post | 0.075" (1.91mm) | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 50 | 40,73620 Kč | 2 036,81 Kč |
| 100 | 34,01680 Kč | 3 401,68 Kč |
| 500 | 29,81716 Kč | 14 908,58 Kč |
| 1 000 | 25,40758 Kč | 25 407,58 Kč |
| 2 000 | 22,88793 Kč | 45 775,86 Kč |
| 5 000 | 19,10826 Kč | 95 541,30 Kč |
| 10 000 | 18,47639 Kč | 184 763,90 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |









