
BSP75NQTA | |
|---|---|
DigiKey Part Number | 31-BSP75NQTATR-ND - Tape & Reel (TR) 31-BSP75NQTACT-ND - Cut Tape (CT) 31-BSP75NQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP75NQTA |
Description | IC PWR SWITCH N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A SOT-223 |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.3A |
Mfr | Rds On (Typ) 385mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration Low Side | Qualification AEC-Q101 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package SOT-223 |
Voltage - Load 60V (Max) | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 24,19000 Kč | 241,90 Kč |
| 100 | 16,19790 Kč | 1 619,79 Kč |
| 500 | 12,77602 Kč | 6 388,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,09303 Kč | 11 093,03 Kč |
| 2 000 | 10,20377 Kč | 20 407,54 Kč |
| 3 000 | 9,75070 Kč | 29 252,10 Kč |
| 5 000 | 9,24160 Kč | 46 208,00 Kč |
| 7 000 | 8,94020 Kč | 62 581,40 Kč |
| 10 000 | 8,64729 Kč | 86 472,90 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |


