
TFM-120-02-S-D-WT | |
|---|---|
DigiKey Part Number | SAM8707-ND |
Manufacturer | |
Manufacturer Product Number | TFM-120-02-S-D-WT |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-120-02-S-D-WT Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.131" (3.33mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,30000 Kč | 129,30 Kč |
| 10 | 121,21200 Kč | 1 212,12 Kč |
| 25 | 112,91160 Kč | 2 822,79 Kč |
| 50 | 105,57060 Kč | 5 278,53 Kč |
| 100 | 104,92820 Kč | 10 492,82 Kč |
| Unit Price without VAT: | 129,30000 Kč |
|---|---|
| Unit Price with VAT: | 156,45300 Kč |











