
SFM-120-L2-S-D-A-P-TR | |
|---|---|
DigiKey Part Number | 612-SFM-120-L2-S-D-A-P-TR-ND - Tape & Reel (TR) 612-SFM-120-L2-S-D-A-P-TRCT-ND - Cut Tape (CT) 612-SFM-120-L2-S-D-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFM-120-L2-S-D-A-P-TR |
Description | CONN RCPT 40POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFM-120-L2-S-D-A-P-TR Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.185" (4.70mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 250VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,46000 Kč | 196,46 Kč |
| 10 | 166,96900 Kč | 1 669,69 Kč |
| 100 | 141,91120 Kč | 14 191,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 112,12444 Kč | 53 259,11 Kč |
| Unit Price without VAT: | 196,46000 Kč |
|---|---|
| Unit Price with VAT: | 237,71660 Kč |




