
TFM-106-01-L-D | |
|---|---|
DigiKey Part Number | TFM-106-01-L-D-ND |
Manufacturer | |
Manufacturer Product Number | TFM-106-01-L-D |
Description | CONN HEADER VERT 12POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-106-01-L-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.131" (3.33mm) | |
Contact Length - Post | 0.078" (1.98mm) | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 50 | 36,99840 Kč | 1 849,92 Kč |
| 100 | 30,95110 Kč | 3 095,11 Kč |
| 500 | 26,68846 Kč | 13 344,23 Kč |
| 1 000 | 24,25269 Kč | 24 252,69 Kč |
| 2 000 | 23,70150 Kč | 47 403,00 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |






