TFM-105-01-S-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM-105-01-S-D

DigiKey Part Number
SAM9149-ND
Manufacturer
Manufacturer Product Number
TFM-105-01-S-D
Description
CONN HEADER VERT 10POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFM-105-01-S-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.131" (3.33mm)
Contact Length - Post
0.078" (1.98mm)
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,10000 Kč46,10 Kč
5038,12160 Kč1 906,08 Kč
10031,89500 Kč3 189,50 Kč
50027,51488 Kč13 757,44 Kč
1 00024,99624 Kč24 996,24 Kč
2 00023,44128 Kč46 882,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,10000 Kč
Unit Price with VAT:55,78100 Kč