
TCSD-20-D-06.00-01-N | |
|---|---|
DigiKey Part Number | SAM8543-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-20-D-06.00-01-N |
Description | CABLE ASSEM 2MM 40POS F-F 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-20-D-06.00-01-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,73000 Kč | 368,73 Kč |
| 10 | 349,12100 Kč | 3 491,21 Kč |
| 25 | 328,89120 Kč | 8 222,28 Kč |
| 50 | 306,78440 Kč | 15 339,22 Kč |
| 100 | 285,30530 Kč | 28 530,53 Kč |
| 250 | 276,07508 Kč | 69 018,77 Kč |
| Unit Price without VAT: | 368,73000 Kč |
|---|---|
| Unit Price with VAT: | 446,16330 Kč |





