
TCSD-20-D-03.00-01-F-N | |
|---|---|
DigiKey Part Number | 612-TCSD-20-D-03.00-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-20-D-03.00-01-F-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-20-D-03.00-01-F-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,28000 Kč | 278,28 Kč |
| 10 | 257,23100 Kč | 2 572,31 Kč |
| 25 | 243,12760 Kč | 6 078,19 Kč |
| 50 | 234,28660 Kč | 11 714,33 Kč |
| 100 | 191,76550 Kč | 19 176,55 Kč |
| 500 | 178,08300 Kč | 89 041,50 Kč |
| Unit Price without VAT: | 278,28000 Kč |
|---|---|
| Unit Price with VAT: | 336,71880 Kč |




