



TCSD-17-01-N | |
---|---|
DigiKey Part Number | SAM10075-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-17-01-N |
Description | CONN RCPT 34POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-17-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 184,76000 Kč | 184,76 Kč |
10 | 166,64000 Kč | 1 666,40 Kč |
25 | 148,30960 Kč | 3 707,74 Kč |
50 | 121,23060 Kč | 6 061,53 Kč |
100 | 101,44210 Kč | 10 144,21 Kč |
500 | 94,77650 Kč | 47 388,25 Kč |
1 000 | 89,98560 Kč | 89 985,60 Kč |
Unit Price without VAT: | 184,76000 Kč |
---|---|
Unit Price with VAT: | 223,55960 Kč |