EHT-108-01-F-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHT-108-01-F-D

DigiKey Part Number
SAM11050-ND
Manufacturer
Manufacturer Product Number
EHT-108-01-F-D
Description
CONN HEADER VERT 16POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
EHT-108-01-F-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.370" (9.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,68000 Kč57,68 Kč
1048,92000 Kč489,20 Kč
10041,57590 Kč4 157,59 Kč
50037,11200 Kč18 556,00 Kč
1 00035,34169 Kč35 341,69 Kč
5 00034,28060 Kč171 403,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,68000 Kč
Unit Price with VAT:69,79280 Kč