
TCSD-15-01-F-N | |
|---|---|
DigiKey Part Number | SAM12941-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-15-01-F-N |
Description | CONN RCPT 30POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-15-01-F-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 30 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,14000 Kč | 139,14 Kč |
| 25 | 120,39760 Kč | 3 009,94 Kč |
| 50 | 102,06700 Kč | 5 103,35 Kč |
| 100 | 74,15480 Kč | 7 415,48 Kč |
| 500 | 62,07382 Kč | 31 036,91 Kč |
| 1 000 | 58,11612 Kč | 58 116,12 Kč |
| 2 500 | 56,49096 Kč | 141 227,40 Kč |
| Unit Price without VAT: | 139,14000 Kč |
|---|---|
| Unit Price with VAT: | 168,35940 Kč |


