
3625/30 30M | |
|---|---|
DigiKey Part Number | 3M158029-30-ND |
Manufacturer | |
Manufacturer Product Number | 3625/30 30M |
Description | CBL RIBN 30COND 0.039 GRAY 98.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 30 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | 98.4' (30.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.181" (30.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 738,90000 Kč | 3 738,90 Kč |
| 2 | 3 388,55000 Kč | 6 777,10 Kč |
| 3 | 3 198,69667 Kč | 9 596,09 Kč |
| 5 | 2 974,66000 Kč | 14 873,30 Kč |
| 7 | 2 835,93000 Kč | 19 851,51 Kč |
| 10 | 2 696,20600 Kč | 26 962,06 Kč |
| 25 | 2 369,88480 Kč | 59 247,12 Kč |
| 50 | 2 151,84560 Kč | 107 592,28 Kč |
| 100 | 1 956,32490 Kč | 195 632,49 Kč |
| Unit Price without VAT: | 3 738,90000 Kč |
|---|---|
| Unit Price with VAT: | 4 524,06900 Kč |



