Flat Ribbon Cable Gray 30 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3625/30 30M

DigiKey Part Number
19-3625/3030M-DS-ND
Manufacturer
Manufacturer Product Number
3625/30 30M
Description
CBL RIBN 30COND 0.039 GRY METER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 30 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
30
Pitch
Length
Enter Number of Meters in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.181" (30.00mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Spool Size
98.4' (30.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1162,94000 Kč162,94 Kč
5130,10400 Kč650,52 Kč
10117,92500 Kč1 179,25 Kč
25103,52000 Kč2 588,00 Kč
5093,81900 Kč4 690,95 Kč
10085,06290 Kč8 506,29 Kč
Manufacturers Standard Package
Unit Price without VAT:162,94000 Kč
Unit Price with VAT:197,15740 Kč
Alternate Length
CBL RIBN 30COND 0.039 GRAY 98.4'
In-Stock: 31
Unit Price: 3 738,90000 Kč
CBL RIBN 30COND 0.039 GRY 328.1'
In-Stock: 0
Unit Price: 66,71170 Kč