


TCSD-12-D-06.00-01-N | |
|---|---|
DigiKey Part Number | SAM8876-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-12-D-06.00-01-N |
Description | CABLE ASSEM 2MM 24POS F-F 6.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-12-D-06.00-01-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,67000 Kč | 266,67 Kč |
| 10 | 252,39600 Kč | 2 523,96 Kč |
| 25 | 237,69720 Kč | 5 942,43 Kč |
| 50 | 221,94880 Kč | 11 097,44 Kč |
| 100 | 206,20040 Kč | 20 620,04 Kč |
| 250 | 199,74304 Kč | 49 935,76 Kč |
| Unit Price without VAT: | 266,67000 Kč |
|---|---|
| Unit Price with VAT: | 322,67070 Kč |


