
TCSD-10-S-10.00-01-N | |
---|---|
DigiKey Part Number | SAM12026-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-S-10.00-01-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-10-S-10.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.833' (254.00mm, 10.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 161,22000 Kč | 161,22 Kč |
10 | 148,93500 Kč | 1 489,35 Kč |
25 | 140,81080 Kč | 3 520,27 Kč |
50 | 135,81160 Kč | 6 790,58 Kč |
100 | 111,02390 Kč | 11 102,39 Kč |
500 | 103,23348 Kč | 51 616,74 Kč |
Unit Price without VAT: | 161,22000 Kč |
---|---|
Unit Price with VAT: | 195,07620 Kč |