
TCSD-10-D-05.00-01-N | |
---|---|
DigiKey Part Number | SAM12023-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-D-05.00-01-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-10-D-05.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.417' (127.00mm, 5.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 259,54000 Kč | 259,54 Kč |
10 | 239,75300 Kč | 2 397,53 Kč |
25 | 226,63040 Kč | 5 665,76 Kč |
50 | 218,50680 Kč | 10 925,34 Kč |
100 | 178,72140 Kč | 17 872,14 Kč |
500 | 166,22340 Kč | 83 111,70 Kč |
Unit Price without VAT: | 259,54000 Kč |
---|---|
Unit Price with VAT: | 314,04340 Kč |