
TCSD-10-D-08.00-01-F-N | |
|---|---|
DigiKey Part Number | SAM12940-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-D-08.00-01-F-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-10-D-08.00-01-F-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.667' (203.20mm, 8.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,98000 Kč | 199,98 Kč |
| 10 | 184,81900 Kč | 1 848,19 Kč |
| 25 | 174,71520 Kč | 4 367,88 Kč |
| 50 | 168,40000 Kč | 8 420,00 Kč |
| 100 | 137,87750 Kč | 13 787,75 Kč |
| 500 | 127,56342 Kč | 63 781,71 Kč |
| 1 000 | 122,25840 Kč | 122 258,40 Kč |
| Unit Price without VAT: | 199,98000 Kč |
|---|---|
| Unit Price with VAT: | 241,97580 Kč |


