TCSD-10-D-06.00-01-N-D02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 178,69000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 249,46000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 249,46000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 249,67000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 5
Unit Price: 179,11000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 271,29000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 271,29000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 183,10000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 179,11000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 46
Unit Price: 249,88000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 240,22000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 249,88000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 249,88000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 250,09000 Kč
Datasheet
Image for TCSD-10-D-06.00-01-N-D02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-10-D-06.00-01-N-D02

DigiKey Part Number
TCSD-10-D-06.00-01-N-D02-ND
Manufacturer
Manufacturer Product Number
TCSD-10-D-06.00-01-N-D02
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
EDA/CAD Models
TCSD-10-D-06.00-01-N-D02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.039" (1.00mm)
Manufacturer
Samtec Inc.
Length
0.500' (152.40mm, 6.00")
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCSD-10-D-05.90-01-F-NSamtec Inc.0TCSD-10-D-05.90-01-F-N-ND178,69000 KčParametric Equivalent
TCSD-10-D-05.90-01-NSamtec Inc.0TCSD-10-D-05.90-01-N-ND249,46000 KčParametric Equivalent
TCSD-10-D-05.91-01-NSamtec Inc.0TCSD-10-D-05.91-01-N-ND249,46000 KčParametric Equivalent
TCSD-10-D-05.95-01-NSamtec Inc.0TCSD-10-D-05.95-01-N-ND249,67000 KčParametric Equivalent
TCSD-10-D-06.00-01-F-NSamtec Inc.5TCSD-10-D-06.00-01-F-N-ND179,11000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1385,73000 Kč385,73 Kč
Manufacturers Standard Package
Unit Price without VAT:385,73000 Kč
Unit Price with VAT:466,73330 Kč