Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-10-D-06.00-01-F-RN2 | |
|---|---|
DigiKey Part Number | TCSD-10-D-06.00-01-F-RN2-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-D-06.00-01-F-RN2 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-10-D-06.00-01-F-RN2 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-10-D-05.90-01-F-N | Samtec Inc. | 0 | TCSD-10-D-05.90-01-F-N-ND | 178,69000 Kč | Parametric Equivalent |
| TCSD-10-D-05.90-01-N | Samtec Inc. | 0 | TCSD-10-D-05.90-01-N-ND | 249,46000 Kč | Parametric Equivalent |
| TCSD-10-D-05.91-01-N | Samtec Inc. | 0 | TCSD-10-D-05.91-01-N-ND | 249,46000 Kč | Parametric Equivalent |
| TCSD-10-D-05.95-01-N | Samtec Inc. | 0 | TCSD-10-D-05.95-01-N-ND | 249,67000 Kč | Parametric Equivalent |
| TCSD-10-D-06.00-01-F-N | Samtec Inc. | 5 | TCSD-10-D-06.00-01-F-N-ND | 179,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |



