10 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-05-S-12.00-01-N

DigiKey Part Number
SAM8871-ND
Manufacturer
Manufacturer Product Number
TCSD-05-S-12.00-01-N
Description
CABLE ASSEM 2MM 10PS SGL END 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
TCSD-05-S-12.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
1.00' (304.80mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,85000 Kč139,85 Kč
10129,13800 Kč1 291,38 Kč
25119,47880 Kč2 986,97 Kč
50110,23960 Kč5 511,98 Kč
100102,47020 Kč10 247,02 Kč
50095,24692 Kč47 623,46 Kč
Manufacturers Standard Package
Unit Price without VAT:139,85000 Kč
Unit Price with VAT:169,21850 Kč
Alternate Length
CABLE ASSEM 2MM 10POS SGL END 2"
In-Stock: 0
Unit Price: 111,92000 Kč
CABLE ASSEM 2MM 10POS SGL END 6"
In-Stock: 203
Unit Price: 122,00000 Kč