
TCSD-04-D-12.00-01-N-R | |
---|---|
DigiKey Part Number | 612-TCSD-04-D-12.00-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-04-D-12.00-01-N-R |
Description | IDC SOCKET CABLE ASSEMBLIES, 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.00' (304.80mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 227,05000 Kč | 227,05 Kč |
10 | 209,75800 Kč | 2 097,58 Kč |
25 | 198,30160 Kč | 4 957,54 Kč |
50 | 191,21940 Kč | 9 560,97 Kč |
100 | 156,43330 Kč | 15 643,33 Kč |
500 | 151,53826 Kč | 75 769,13 Kč |
Unit Price without VAT: | 227,05000 Kč |
---|---|
Unit Price with VAT: | 274,73050 Kč |