
TC37R-01-GF | |
|---|---|
DigiKey Part Number | 612-TC37R-01-GFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC37R-01-GF |
Description | CONN PIN 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 1,67008 Kč | 41 752,00 Kč |
| 50 000 | 1,59041 Kč | 79 520,50 Kč |
| 75 000 | 1,54560 Kč | 115 920,00 Kč |
| 125 000 | 1,51186 Kč | 188 982,50 Kč |
| Unit Price without VAT: | 1,67008 Kč |
|---|---|
| Unit Price with VAT: | 2,02080 Kč |



