



IST1-04 | |
|---|---|
DigiKey Part Number | 612-IST1-04-ND |
Manufacturer | |
Manufacturer Product Number | IST1-04 |
Description | CONN PLUG HSG 4POS 1.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Green 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IST1-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 50 | 13,10280 Kč | 655,14 Kč |
| 100 | 10,47800 Kč | 1 047,80 Kč |
| 500 | 6,27420 Kč | 3 137,10 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


