
TC37M-01-GF | |
|---|---|
DigiKey Part Number  | 612-TC37M-01-GFTR-ND - Tape & Reel (TR) 612-TC37M-01-GFCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | TC37M-01-GF  | 
Description  | CONN PIN 28-30AWG CRIMP GOLD  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Pin Contact Gold 28-30 AWG Crimp Stamped  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Stamped  | |
Pin or Socket  | Pin  | |
Contact Termination  | Crimp  | |
Wire Gauge  | 28-30 AWG  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 3.00µin (0.076µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč | 
| 10 | 4,28600 Kč | 42,86 Kč | 
| 25 | 4,01120 Kč | 100,28 Kč | 
| 50 | 3,81580 Kč | 190,79 Kč | 
| 100 | 3,63480 Kč | 363,48 Kč | 
| 250 | 3,40552 Kč | 851,38 Kč | 
| 500 | 3,24282 Kč | 1 621,41 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 2,62468 Kč | 2 624,68 Kč | 
| 2 000 | 2,49922 Kč | 4 998,44 Kč | 
| 3 000 | 2,42868 Kč | 7 286,04 Kč | 
| 5 000 | 2,34267 Kč | 11 713,35 Kč | 
| 7 000 | 2,28771 Kč | 16 013,97 Kč | 
| 10 000 | 2,23086 Kč | 22 308,60 Kč | 
| 25 000 | 2,09122 Kč | 52 280,50 Kč | 
| 50 000 | 1,99738 Kč | 99 869,00 Kč | 
| Unit Price without VAT: | 4,99000 Kč | 
|---|---|
| Unit Price with VAT: | 6,03790 Kč | 






