
T2M-107-01-L-D-RA-WT | |
|---|---|
DigiKey Part Number | SAM10054-ND |
Manufacturer | |
Manufacturer Product Number | T2M-107-01-L-D-RA-WT |
Description | CONN HEADER R/A 14POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T2M-107-01-L-D-RA-WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.090" (2.29mm) | |
Overall Contact Length | - | |
Insulation Height | 0.293" (7.44mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 2.6A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 25 | 90,41720 Kč | 2 260,43 Kč |
| 50 | 84,01300 Kč | 4 200,65 Kč |
| 100 | 80,02340 Kč | 8 002,34 Kč |
| 500 | 61,69212 Kč | 30 846,06 Kč |
| 1 000 | 57,82324 Kč | 57 823,24 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |









