
T2M-107-01-L-D-TH-WT | |
|---|---|
DigiKey Part Number | SAM9147-ND |
Manufacturer | |
Manufacturer Product Number | T2M-107-01-L-D-TH-WT |
Description | CONN HEADER VERT 14POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T2M-107-01-L-D-TH-WT Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.117" (2.97mm) |
Series | Overall Contact Length 0.302" (7.67mm) |
Packaging Tube | Insulation Height 0.228" (5.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.6A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,13000 Kč | 86,13 Kč |
| 25 | 77,83280 Kč | 1 945,82 Kč |
| 50 | 72,32680 Kč | 3 616,34 Kč |
| 100 | 68,88570 Kč | 6 888,57 Kč |
| 500 | 53,09852 Kč | 26 549,26 Kč |
| 1 000 | 48,80187 Kč | 48 801,87 Kč |
| Unit Price without VAT: | 86,13000 Kč |
|---|---|
| Unit Price with VAT: | 104,21730 Kč |









