Image for T1M74-L-01-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M74-L-01-S

DigiKey Part Number
T1M74-L-01-S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T1M74-L-01-S
Description
.100" MINI MATE CRIMP TERMINAL,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
T1M74-L-01-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0007,13936 Kč107 090,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,13936 Kč
Unit Price with VAT:8,63863 Kč