
T1M-04-GF-DH | |
|---|---|
DigiKey Part Number | 612-T1M-04-GF-DHTR-ND - Tape & Reel (TR) 612-T1M-04-GF-DHCT-ND - Cut Tape (CT) 612-T1M-04-GF-DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-04-GF-DH |
Description | CONN HEADER SMD R/A 8POS 1MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) |
EDA/CAD Models | T1M-04-GF-DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.246" (6.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 250VAC, 353VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 62,61600 Kč | 626,16 Kč |
| 25 | 58,67680 Kč | 1 466,92 Kč |
| 50 | 55,87560 Kč | 2 793,78 Kč |
| 100 | 53,20680 Kč | 5 320,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 43,25589 Kč | 11 895,37 Kč |
| 550 | 40,31616 Kč | 22 173,89 Kč |
| 1 375 | 38,32143 Kč | 52 691,97 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |










