Connector Header Surface Mount 4 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M-04-F-SV-L

DigiKey Part Number
612-T1M-04-F-SV-LTR-ND - Tape & Reel (TR)
612-T1M-04-F-SV-LCT-ND - Cut Tape (CT)
612-T1M-04-F-SV-LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1M-04-F-SV-L
Description
CONN HEADER SMD 4POS 1MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T1M-04-F-SV-L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.217" (5.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3.3A per Contact
Voltage Rating
250VAC, 353VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1032,40000 Kč324,00 Kč
2530,37160 Kč759,29 Kč
5028,91840 Kč1 445,92 Kč
10027,53890 Kč2 753,89 Kč
25025,81244 Kč6 453,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
82523,51776 Kč19 402,15 Kč
1 65022,04802 Kč36 379,23 Kč
2 47519,94810 Kč49 371,55 Kč
5 77518,29193 Kč105 635,90 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč