
ST5-60-1.00-L-D-P-TR | |
|---|---|
DigiKey Part Number | 612-ST5-60-1.00-L-D-P-TR-ND - Tape & Reel (TR) 612-ST5-60-1.00-L-D-P-TRCT-ND - Cut Tape (CT) 612-ST5-60-1.00-L-D-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST5-60-1.00-L-D-P-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST5-60-1.00-L-D-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 4mm, 4.5mm |
Number of Positions 120 | Height Above Board 0.121" (3.07mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,53000 Kč | 144,53 Kč |
| 10 | 122,88100 Kč | 1 228,81 Kč |
| 25 | 115,18920 Kč | 2 879,73 Kč |
| 50 | 109,68740 Kč | 5 484,37 Kč |
| 100 | 104,45060 Kč | 10 445,06 Kč |
| 250 | 98,15184 Kč | 24 537,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 925 | 80,18929 Kč | 74 175,09 Kč |
| Unit Price without VAT: | 144,53000 Kč |
|---|---|
| Unit Price with VAT: | 174,88130 Kč |


