120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS5-60-3.50-L-D-K-TR

DigiKey Part Number
612-SS5-60-3.50-L-D-K-TR-ND - Tape & Reel (TR)
612-SS5-60-3.50-L-D-K-TRCT-ND - Cut Tape (CT)
612-SS5-60-3.50-L-D-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS5-60-3.50-L-D-K-TR
Description
0.50 MM RAZOR BEAM LP SLIM SOCK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SS5-60-3.50-L-D-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
4.5mm, 5.5mm, 6mm
Number of Positions
120
Height Above Board
0.132" (3.35mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 010
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1147,45000 Kč147,45 Kč
10125,36200 Kč1 253,62 Kč
100106,55910 Kč10 655,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
85082,15031 Kč69 827,76 Kč
1 70081,96212 Kč139 335,60 Kč
Manufacturers Standard Package
Unit Price without VAT:147,45000 Kč
Unit Price with VAT:178,41450 Kč