
ST5-10-1.00-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14639TR-ND - Tape & Reel (TR) SAM14639CT-ND - Cut Tape (CT) SAM14639DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST5-10-1.00-L-D-P-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST5-10-1.00-L-D-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.121" (3.07mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 63,64500 Kč | 636,45 Kč |
| 100 | 54,08030 Kč | 5 408,03 Kč |
| 500 | 48,79432 Kč | 24 397,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 40,23234 Kč | 48 278,81 Kč |
| 3 600 | 33,26083 Kč | 119 738,99 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |



