
SS5-10-3.00-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14575TR-ND - Tape & Reel (TR) SAM14575CT-ND - Cut Tape (CT) SAM14575DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5-10-3.00-L-D-K-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS5-10-3.00-L-D-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 4mm, 4.5mm, 5.5mm |
Number of Positions 20 | Height Above Board 0.112" (2.85mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,91000 Kč | 70,91 Kč |
| 10 | 60,23100 Kč | 602,31 Kč |
| 100 | 51,18770 Kč | 5 118,77 Kč |
| 500 | 45,69274 Kč | 22 846,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 225 | 40,12598 Kč | 49 154,33 Kč |
| 3 675 | 36,75783 Kč | 135 085,03 Kč |
| Unit Price without VAT: | 70,91000 Kč |
|---|---|
| Unit Price with VAT: | 85,80110 Kč |


