39 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-139-01-T-S

DigiKey Part Number
SAM1213-39-ND
Manufacturer
Manufacturer Product Number
SSW-139-01-T-S
Description
CONN RCPT 39POS 0.1 TIN PCB
Customer Reference
Detailed Description
39 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSW-139-01-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.104" (2.64mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.7A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,64000 Kč97,64 Kč
1082,98400 Kč829,84 Kč
10070,52390 Kč7 052,39 Kč
50062,95410 Kč31 477,05 Kč
1 00059,95118 Kč59 951,18 Kč
Manufacturers Standard Package
Unit Price without VAT:97,64000 Kč
Unit Price with VAT:118,14440 Kč
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB
In-Stock: 3083
Unit Price: 73,28000 Kč
CONN RCPT 49POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 119,27000 Kč
CONN RCPT 48POS 0.1 TIN PCB
In-Stock: 395
Unit Price: 117,17000 Kč
CONN RCPT 47POS 0.1 TIN PCB
In-Stock: 395
Unit Price: 114,86000 Kč
CONN RCPT 46POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 112,76000 Kč